65039-005ELF

Heilind Number:BRG65039-005ELF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65039-005ELF
ECAD Model:
3D Model

Description:

MINI LATCH HSG .100CC-SG-L ROW DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65039-005ELF
Series:Basics+ Mini-PV™
Gender:Female
Housing Material:Polyphenylene
Number of Contacts:32
Number of Rows:1
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mating Type:Latch
Mount Angle:Straight
Contact Resistance:2 mΩ
Housing Color:Black
Insulation Resistance:10000 MOhm
Mating Cycles:1000 cycle
Wire Size:36 - 22 AWG
Flammability Rating:UL 94V-0
Voltage Rating:1000 V
SKU:BRG65039-005ELF

Detailed Description

Introducing the 65039-005ELF, a versatile connector housing from the Basics+ Mini-PV™ series. Designed for efficiency and reliability, this female housing features 32 contacts in a single row, making it ideal for various electronic applications. With a durable polyphenylene construction and UL 94V-0 flammability rating, it ensures safety and performance. The crimp termination method allows for easy installation, while the straight mount angle offers flexibility in design. Operating temperatures ranging from -40°C to 105°C and a voltage rating of 1000 V make it suitable for diverse environments. With a contact resistance of 2 mΩ and insulation resistance of 10000 MOhm, it guarantees seamless connectivity. Whether for industrial or commercial use, this Mini-PV™ housing is the perfect solution for your connectivity needs.