65039-009LF

Heilind Number:BRG65039-009LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65039-009LF
ECAD Model:
3D Model

Description:

MINI LATCH HSG .100CC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65039-009LF
Gender:Female
Housing Material:Polyphenylene, Polystyrene
Number of Contacts:28
Number of Rows:1
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mating Type:Latch
Mount Angle:Straight
Contact Resistance:2 mΩ
Housing Color:Black
Insulation Resistance:100000 MOhm
Mating Cycles:1000 cycle
Wire Size:36 - 22 AWG
Flammability Rating:UL 94V-0
Voltage Rating:1000 V
SKU:BRG65039-009LF

Detailed Description

Introducing the 65039-009LF, a high-quality MINI LATCH HSG .100CC connector designed for seamless connectivity in electronic systems. This female connector features a durable housing made of Polyphenylene and Polystyrene, ensuring reliability in various environments. With 28 gold-plated contacts and a crimp termination method, it guarantees secure and efficient connections. Operating at temperatures ranging from -40°C to 105°C, it is suitable for a wide range of applications. The black housing color, along with UL 94V-0 flammability rating and RoHS compliance, ensures safety and environmental responsibility. With a voltage rating of 1000V and excellent contact and insulation resistance, it offers superior performance. Perfect for use in hi-rel applications, this connector is a must-have for any project requiring reliable and durable connectivity.