65039-010ELF

Heilind Number:BRG65039-010ELF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65039-010ELF
ECAD Model:
3D Model

Description:

MINI LATCH HSG .100CC-SG-L ROW DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65039-010ELF
Series:Basics+ Mini-PV™
Gender:Female
Housing Material:Polyphenylene
Number of Contacts:27
Number of Rows:1
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mating Type:Latch
Mount Angle:Straight
Contact Resistance:2 mΩ
Housing Color:Black
Insulation Resistance:10000 MOhm
Mating Cycles:1000 cycle
Wire Size:36 - 22 AWG
Flammability Rating:UL 94V-0
Voltage Rating:1000 V
SKU:BRG65039-010ELF

Detailed Description

The Mini Latch HSG .100CC-SG-L ROW DUBOX is a crucial component in the Basics+ Mini-PV™ series, designed for reliable and secure connections in electronic devices. With a female gender and Polyphenylene housing material, it offers durability and high performance. Featuring 27 contacts in a single row, each terminated through a crimping method, this connector ensures efficient signal transmission. Operating within a wide temperature range of -40 °C to 105 °C, it is suitable for various environments. The 2.54 mm pitch and straight mount angle facilitate easy installation. Meeting UL 94V-0 flammability standards and with a voltage rating of 1000 V, it guarantees safety and compliance. With a contact resistance of 2 mΩ and insulation resistance of 10000 MOhm, it ensures low signal loss and reliability. Suitable for wire sizes ranging from 36 to 22 AWG, it offers versatility in application. With a mating cycle of 1000, it ensures long-term performance. The perfect choice for connectors, pin & socket housings, and contacts, the Mini Latch HSG .100CC-SG-L ROW DUBOX is a dependable solution for your connectivity needs.