65039-011LF

Heilind Number:BRG65039-011LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65039-011LF
ECAD Model:
3D Model

Description:

MINI LATCH HSG SR.100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65039-011LF
Gender:Female
Housing Material:Polyphenylene, Polystyrene
Number of Contacts:26
Number of Rows:1
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mating Type:Latch
Mount Angle:Straight
Contact Resistance:2 mΩ
Housing Color:Black
Insulation Resistance:100000 MOhm
Mating Cycles:1000 cycle
Wire Size:36 - 22 AWG
Flammability Rating:UL 94V-0
Voltage Rating:1000 V
SKU:BRG65039-011LF

Detailed Description

Introducing the 65039-011LF, a high-performance MINI LATCH HSG SR.100 connector designed for reliable and durable connectivity. Featuring a female gender and crafted from Polyphenylene and Polystyrene housing materials, this connector offers superior quality. With 26 contacts in a single row, it ensures efficient signal transmission. The crimp termination method allows for easy and secure installation, while its wide operating temperature range of -40°C to 105°C makes it suitable for various environments. With a pitch of 2.54mm and straight mount angle, it facilitates seamless integration. Meeting stringent safety standards with UL 94V-0 flammability rating and RoHS compliance, it guarantees peace of mind. Ideal for high voltage applications with a rating of 1000V, this connector is a must-have in the Connectors, Pin & Socket Housings, and Contacts category. With a proven insulation resistance of 100000 MOhm and 1000 mating cycles, it ensures long-lasting performance. Upgrade your connectivity solutions with the 65039-011LF.