65039-012ELF

Heilind Number:BRG65039-012ELF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65039-012ELF
ECAD Model:
3D Model

Description:

MINI LATCH HSG .100CC-SG-L ROW DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65039-012ELF
Series:Basics+ Mini-PV™
Gender:Female
Housing Material:Polyphenylene
Number of Contacts:25
Number of Rows:1
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mating Type:Latch
Mount Angle:Straight
Contact Resistance:2 mΩ
Housing Color:Black
Insulation Resistance:10000 MOhm
Mating Cycles:1000 cycle
Wire Size:36 - 22 AWG
Flammability Rating:UL 94V-0
Voltage Rating:1000 V
SKU:BRG65039-012ELF

Detailed Description

Introducing the 65039-012ELF, a versatile MINI LATCH HSG .100CC-SG-L ROW DUBOX connector from the Basics+ Mini-PV™ series. Designed for reliable connectivity, this female connector features a housing made of Polyphenylene in a sleek black color. With 25 contacts arranged in a single row, it offers secure crimp termination for wires ranging from 36 to 22 AWG. Operating efficiently in temperatures from -40°C to 105°C, it ensures performance in various environments. Boasting a UL 94V-0 flammability rating and a voltage rating of 1000 V, it prioritizes safety. The latch mating type and straight mount angle facilitate easy installation. With low contact resistance (2mΩ) and high insulation resistance (10,000 MOhm), it guarantees optimal signal transmission. Tested for 1000 mating cycles, this connector is durable and long-lasting, ideal for demanding applications in the aerospace and defense industries. Upgrade your connectivity solutions with the 65039-012ELF.