65039-012LF

Heilind Number:BRG65039-012LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65039-012LF
ECAD Model:
3D Model

Description:

MINI LATCH HSG SR.100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65039-012LF
Gender:Female
Housing Material:Polyphenylene, Polystyrene
Number of Contacts:25
Number of Rows:1
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mating Type:Latch
Mount Angle:Straight
Contact Resistance:2 mΩ
Housing Color:Black
Insulation Resistance:100000 MOhm
Mating Cycles:1000 cycle
Wire Size:36 - 22 AWG
Flammability Rating:UL 94V-0
Voltage Rating:1000 V
SKU:BRG65039-012LF

Detailed Description

Introducing the 65039-012LF, a high-quality MINI LATCH HSG SR.100 connector designed for reliable and secure female connections. Constructed from durable Polyphenylene and Polystyrene housing materials, this connector ensures long-lasting performance even in demanding environments. With 25 contacts in a single row and a 2.54 mm pitch, it offers efficient connectivity for various applications. The crimp termination method allows for easy installation, while the straight mount angle ensures a seamless fit. Operating efficiently in temperatures ranging from -40°C to 105°C, this connector is suitable for a wide range of industrial settings. Its black housing color, UL 94V-0 flammability rating, and RoHS compliance guarantee safety and environmental responsibility. With a voltage rating of 1000V and a contact resistance of 2 mΩ, this connector is both high-performing and reliable. Whether you're in need of a connector for power transmission, signal transfer, or data communication, the 65039-012LF is the perfect choice.