65039-015ELF

Heilind Number:BRG65039-015ELF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65039-015ELF
ECAD Model:
3D Model

Description:

MINI LATCH HSG .100CC-SG-L ROW DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65039-015ELF
Series:Basics+ Mini-PV™
Gender:Female
Housing Material:Polyphenylene
Number of Contacts:22
Number of Rows:1
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mating Type:Latch
Mount Angle:Straight
Contact Resistance:2 mΩ
Housing Color:Black
Insulation Resistance:10000 MOhm
Mating Cycles:1000 cycle
Wire Size:36 - 22 AWG
Flammability Rating:UL 94V-0
Voltage Rating:1000 V
SKU:BRG65039-015ELF

Detailed Description

Introducing the 65039-015ELF, a versatile Mini-PV™ Basics+ connector designed for reliable and efficient electronic connections. This female connector features a durable Polyphenylene housing in sleek black, offering 22 contacts in a single row for seamless signal transmission. With a crimp termination method and a straight mount angle, installation is a breeze. Operating at temperatures ranging from -40°C to 105°C, it ensures performance in various environments. Boasting a contact resistance of 2 mΩ and insulation resistance of 10000 MOhm, this connector guarantees optimal conductivity and reliability. Its UL 94V-0 flammability rating and 1000V voltage rating ensure safety and compliance with industry standards. Suitable for wire sizes ranging from 36 to 22 AWG, it accommodates a wide range of applications. Whether you're working on consumer electronics, industrial equipment, or aerospace systems, the 65039-015ELF is the perfect choice for your connectivity needs.