65039-015LF

Heilind Number:BRG65039-015LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65039-015LF
ECAD Model:
3D Model

Description:

MINI LATCH HSG SR.100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65039-015LF
Gender:Female
Housing Material:Polyphenylene, Polystyrene
Number of Contacts:22
Number of Rows:1
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mating Type:Latch
Mount Angle:Straight
Contact Resistance:2 mΩ
Housing Color:Black
Insulation Resistance:100000 MOhm
Mating Cycles:1000 cycle
Wire Size:36 - 22 AWG
Flammability Rating:UL 94V-0
Voltage Rating:1000 V
SKU:BRG65039-015LF

Detailed Description

Introducing the 65039-015LF, a high-performance MINI LATCH HSG SR.100 connector designed for reliable and efficient electrical connections. With a total of 22 contacts in a single row configuration, this female connector is perfect for various applications. Constructed with durable Polyphenylene and Polystyrene housing materials, it ensures long-term durability even in harsh environments. The crimp termination method allows for easy and secure installation, while the straight mount angle offers flexibility in placement. Operating temperature ranging from -40°C to 105°C ensures suitability for diverse operating conditions. Meeting UL 94V-0 flammability rating and RoHS compliance, it guarantees safety and environmental responsibility. With a voltage rating of 1000V, it is suitable for high-power applications. The 2.54mm pitch and latch mating type provide precise and secure connections. Tested for 1000 mating cycles, it ensures reliability in long-term use. Its black housing color adds a sleek finish to any assembly. Suitable for wire sizes ranging from 36 to 22 AWG, it offers versatility in connectivity. With low contact resistance of 2 mΩ and high insulation resistance of 100000 MOhm, it ensures optimal performance. The 65039-015LF is a top-of-the-line connector in the Connectors, Pin & Socket Housings, Pin & Socket Housings & Contacts category, offering unparalleled quality and performance.