65039-016ELF

Heilind Number:BRG65039-016ELF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65039-016ELF
ECAD Model:
3D Model

Description:

MINI LATCH HSG .100CC-SG-L ROW DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65039-016ELF
Series:Basics+ Mini-PV™
Gender:Female
Housing Material:Polyphenylene
Number of Contacts:21
Number of Rows:1
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mating Type:Latch
Mount Angle:Straight
Contact Resistance:2 mΩ
Housing Color:Black
Insulation Resistance:10000 MOhm
Mating Cycles:1000 cycle
Wire Size:36 - 22 AWG
Flammability Rating:UL 94V-0
Voltage Rating:1000 V
SKU:BRG65039-016ELF

Detailed Description

Introducing the MINI LATCH HSG .100CC-SG-L ROW DUBOX from our Basics+ Mini-PV™ series, a female connector housing crafted from durable black Polyphenylene. With 21 contacts in a single row, it offers reliable connectivity for a wide range of applications. Featuring a crimp termination method and a pitch of 2.54mm, it ensures secure and easy installation. Operating efficiently in temperatures ranging from -40°C to 105°C, it is suitable for use in various environments. With a voltage rating of 1000V and a flammability rating of UL 94V-0, it guarantees safety and performance. Designed for 1000 mating cycles, it is built to last. Compatible with wire sizes ranging from 36 to 22 AWG, it offers flexibility in usage. Meeting strict quality standards, including an insulation resistance of 10000 MOhm and a low contact resistance of 2 mΩ, it ensures optimal performance. Perfect for hi-rel applications, this connector housing is a reliable solution for your connectivity needs.