65039-017ELF

Heilind Number:BRG65039-017ELF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65039-017ELF
ECAD Model:
3D Model

Description:

MINI LATCH HSG .100CC-SG-L ROW DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65039-017ELF
Series:Basics+ Mini-PV™
Gender:Female
Housing Material:Polyphenylene
Number of Contacts:20
Number of Rows:1
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mating Type:Latch
Mount Angle:Straight
Contact Resistance:2 mΩ
Housing Color:Black
Insulation Resistance:10000 MOhm
Mating Cycles:1000 cycle
Wire Size:36 - 22 AWG
Flammability Rating:UL 94V-0
Voltage Rating:1000 V
SKU:BRG65039-017ELF

Detailed Description

Introducing the 65039-017ELF, a crucial component in our Basics+ Mini-PV™ series. This Female Mini Latch Housing, designed for straightforward crimp termination, boasts 20 contacts in a single row configuration. Crafted from durable Polyphenylene, it ensures reliable performance in temperatures ranging from -40°C to 105°C. With a 2.54mm pitch and straight mount angle, it offers easy integration into various systems. The black housing color, along with UL 94V-0 flammability rating, guarantees safety and compliance. Featuring low contact resistance of 2mΩ and high insulation resistance of 10000 MOhm, it ensures efficient power transmission. Suitable for wire sizes 36-22 AWG and with a voltage rating of 1000V, this connector is ideal for diverse applications in the aerospace, automotive, and industrial sectors. Rest assured, with 1000 mating cycles, this component is built to last, making it a dependable choice for your connectivity needs. Elevate your projects with the 65039-017ELF.