65039-017LF

Heilind Number:BRG65039-017LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65039-017LF
ECAD Model:
3D Model

Description:

MINI LATCH HSG SR.100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65039-017LF
Gender:Female
Housing Material:Polyphenylene, Polystyrene
Number of Contacts:20
Number of Rows:1
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mating Type:Latch
Mount Angle:Straight
Contact Resistance:2 mΩ
Housing Color:Black
Insulation Resistance:100000 MOhm
Mating Cycles:1000 cycle
Wire Size:36 - 22 AWG
Flammability Rating:UL 94V-0
Voltage Rating:1000 V
SKU:BRG65039-017LF

Detailed Description

Introducing the 65039-017LF, a sleek and efficient MINI LATCH HSG SR.100 designed for seamless connectivity in electronic applications. Crafted with high-quality Polyphenylene and Polystyrene housing materials, this female connector ensures durability and reliability. Featuring 20 gold-plated contacts in a single row, it offers secure crimp termination for easy installation. With a wide operating temperature range from -40°C to 105°C, it guarantees optimal performance even in extreme conditions. The 2.54mm pitch and straight mount angle make it versatile for various setups. Compliant with RoHS standards and boasting a flammability rating of UL 94V-0, it prioritizes safety and environmental responsibility. Suitable for wire sizes ranging from 36 to 22 AWG and with a voltage rating of 1000V, it is ideal for high-performance applications. Trust in the 65039-017LF for efficient and dependable connectivity solutions.