65039-018ELF

Heilind Number:BRG65039-018ELF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65039-018ELF
ECAD Model:
3D Model

Description:

MINI LATCH HSG .100CC-SG-L ROW DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65039-018ELF
Series:Basics+ Mini-PV™
Gender:Female
Housing Material:Polyphenylene
Number of Contacts:19
Number of Rows:1
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mating Type:Latch
Mount Angle:Straight
Contact Resistance:2 mΩ
Housing Color:Black
Insulation Resistance:10000 MOhm
Mating Cycles:1000 cycle
Wire Size:36 - 22 AWG
Flammability Rating:UL 94V-0
Voltage Rating:1000 V
SKU:BRG65039-018ELF

Detailed Description

Introducing the MINI LATCH HSG .100CC-SG-L ROW DUBOX from our Basics+ Mini-PV™ series, designed for reliable connectivity in electronic applications. This female connector features a durable polyphenylene housing in sleek black, housing 19 contacts in a single row with a 2.54mm pitch. With a crimp termination method and straight mount angle, it ensures secure and efficient installation. Operating seamlessly in temperatures ranging from -40°C to 105°C, it offers versatility in various environments. Meeting stringent safety standards, it boasts UL 94V-0 flammability rating and a 1000V voltage rating. With a contact resistance of 2 mΩ and insulation resistance of 10000 MOhm, it guarantees optimal performance. Ideal for wire sizes ranging from 36 to 22 AWG, it caters to diverse connectivity needs. With a mating type of Latch and a durability of 1000 mating cycles, it ensures long-lasting functionality. Perfect for high-quality connectors, this product is a must-have in any electronic setup.