65039-018LF

Heilind Number:BRG65039-018LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65039-018LF
ECAD Model:
3D Model

Description:

MINI LATCH HSG SR.100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65039-018LF
Gender:Female
Housing Material:Polyphenylene, Polystyrene
Number of Contacts:19
Number of Rows:1
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mating Type:Latch
Mount Angle:Straight
Contact Resistance:2 mΩ
Housing Color:Black
Insulation Resistance:100000 MOhm
Mating Cycles:1000 cycle
Wire Size:36 - 22 AWG
Flammability Rating:UL 94V-0
Voltage Rating:1000 V
SKU:BRG65039-018LF

Detailed Description

Introducing the 65039-018LF, a high-performance MINI LATCH HSG SR.100 connector designed for reliable and efficient connectivity. Crafted with a durable housing made of Polyphenylene and Polystyrene, this female connector features 19 gold-plated contacts in a single row, perfect for a variety of applications. With a crimp termination method and a pitch of 2.54mm, installation is quick and easy. Operating in temperatures ranging from -40°C to 105°C, it ensures optimal performance in any environment. The black housing color and UL 94V-0 flammability rating guarantee safety and compliance. With a voltage rating of 1000V and excellent contact and insulation resistance, this connector is ideal for high-reliability applications. Rest assured, it is RoHS compliant, meeting environmental standards. Whether for industrial, automotive, or aerospace use, the 65039-018LF is the perfect choice for your connectivity needs.