65039-020LF

Heilind Number:BRG65039-020LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65039-020LF
ECAD Model:
3D Model

Description:

MINI LATCH HSG SR.100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65039-020LF
Pitch:2.54 mm
Gender:Female
Wire Size:36 - 22 AWG
Mating Type:Latch
Mount Angle:Straight
Housing Color:Black
Mating Cycles:1000 cycle
Number of Rows:1
Voltage Rating:1000 V
Housing Material:Polyphenylene, Polystyrene
Contact Resistance:2 mΩ
Number of Contacts:17
Termination Method:Crimp
Flammability Rating:UL 94V-0
Insulation Resistance:100000 MOhm
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
SKU:BRG65039-020LF

Detailed Description

65039-020LF: Featuring a durable Polyphenylene and Polystyrene housing in sleek black, the MINI LATCH HSG SR.100 is a top-performing connector for your high-reliability applications. With 17 gold-plated contacts and a crimp termination method, it ensures secure and efficient connectivity. Operating seamlessly in temperatures ranging from -40°C to 105°C, this connector is designed for reliability in diverse environments. Its 2.54mm pitch and straight mount angle offer easy installation, while its UL 94V-0 flammability rating guarantees safety. With a 1000V voltage rating and compliance with RoHS standards, it's not only high-performing but also environmentally friendly. Perfect for applications in aerospace, automotive, and industrial settings, the MINI LATCH HSG SR.100 is the ideal choice for your connectivity needs.