65039-021ELF

Heilind Number:BRG65039-021ELF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65039-021ELF
ECAD Model:
3D Model

Description:

MINI LATCH HSG .100CC-SG-L ROW DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65039-021ELF
Series:Basics+ Mini-PV™
Gender:Female
Housing Material:Polyphenylene
Number of Contacts:16
Number of Rows:1
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mating Type:Latch
Mount Angle:Straight
Contact Resistance:2 mΩ
Housing Color:Black
Insulation Resistance:10000 MOhm
Mating Cycles:1000 cycle
Wire Size:36 - 22 AWG
Flammability Rating:UL 94V-0
Voltage Rating:1000 V
SKU:BRG65039-021ELF

Detailed Description

Introducing the 65039-021ELF, a versatile addition to our Basics+ Mini-PV™ series. This female connector features a durable Polyphenylene housing in sleek black, with 16 contacts in a single row for efficient connectivity. With a crimp termination method and a wide wire size range of 36-22 AWG, installation is a breeze. Operating in temperatures ranging from -40°C to 105°C, this connector ensures reliable performance in diverse environments. Its UL 94V-0 flammability rating and 1000V voltage rating guarantee safety and compliance. The latch mating type and straight mount angle provide added convenience, while its high insulation resistance of 10000 MOhm and low contact resistance of 2 mΩ ensure optimal signal transmission. Ideal for applications in connectors, pin and socket housings, and more, the 65039-021ELF is a dependable choice for your connectivity needs.