65039-022ELF

Heilind Number:BRG65039-022ELF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65039-022ELF
ECAD Model:
3D Model

Description:

MINI LATCH HSG .100CC-SG-L ROW DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65039-022ELF
Series:Basics+ Mini-PV™
Gender:Female
Housing Material:Polyphenylene
Number of Contacts:15
Number of Rows:1
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mating Type:Latch
Mount Angle:Straight
Contact Resistance:2 mΩ
Housing Color:Black
Insulation Resistance:10000 MOhm
Mating Cycles:1000 cycle
Wire Size:36 - 22 AWG
Flammability Rating:UL 94V-0
Voltage Rating:1000 V
SKU:BRG65039-022ELF

Detailed Description

The MINI LATCH HSG .100CC-SG-L ROW DUBOX / PV / BERGSTIK, part of the Basics+ Mini-PV™ series, is a female connector designed for reliable and secure connections. With 15 contacts in a single row, it offers versatile connectivity options. The Polyphenylene housing ensures durability and performance in a wide range of operating temperatures, from -40°C to 105°C. Featuring a crimp termination method and a 2.54mm pitch, it is easy to install in various applications. The latch mating type and straight mount angle provide added convenience. With low contact resistance of 2 mΩ and high insulation resistance of 10000 MOhm, it guarantees efficient and safe operation. UL 94V-0 flammability rating and 1000V voltage rating make it suitable for demanding environments. Compatible with wire sizes ranging from 36 to 22 AWG, it offers flexibility in wiring configurations. Whether used in industrial machinery, telecommunications, or automotive applications, this connector ensures reliable performance with its 1000 mating cycles durability. Trust the MINI LATCH HSG for your connectivity needs.