65039-023LF

Heilind Number:BRG65039-023LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65039-023LF
ECAD Model:
3D Model

Description:

MINI LATCH HSG SR.100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65039-023LF
Gender:Female
Housing Material:Polyphenylene, Polystyrene
Number of Contacts:14
Number of Rows:1
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mating Type:Latch
Mount Angle:Straight
Contact Resistance:2 mΩ
Housing Color:Black
Insulation Resistance:100000 MOhm
Mating Cycles:1000 cycle
Wire Size:36 - 22 AWG
Flammability Rating:UL 94V-0
Voltage Rating:1000 V
SKU:BRG65039-023LF

Detailed Description

Introducing the 65039-023LF, a high-performance MINI LATCH HSG SR.100 connector designed specifically for female gender applications. Crafted from durable Polyphenylene and Polystyrene housing materials, this connector features 14 gold-plated contacts in a single row configuration, allowing for seamless connectivity. With a crimp termination method and a wide operating temperature range from -40°C to 105°C, it ensures reliable performance in various environments. The 2.54mm pitch and straight mount angle offer easy installation, while the black housing color adds a sleek touch. Rated for 1000 mating cycles and boasting a low contact resistance of 2 mΩ, this connector guarantees long-lasting and efficient operation. With UL 94V-0 flammability rating and RoHS compliance, it meets stringent safety standards. Suitable for wire sizes ranging from 36 to 22 AWG and with a voltage rating of 1000V, it is ideal for diverse connector applications. Upgrade your connectivity with the 65039-023LF connector.