65039-024ELF

Heilind Number:BRG65039-024ELF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65039-024ELF
ECAD Model:
3D Model

Description:

MINI LATCH HSG.100CC-SGL- ROW DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65039-024ELF
Series:Basics+ Mini-PV™
Gender:Female
Housing Material:Polyphenylene
Number of Contacts:13
Number of Rows:1
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mating Type:Latch
Mount Angle:Straight
Contact Resistance:2 mΩ
Housing Color:Black
Insulation Resistance:10000 MOhm
Mating Cycles:1000 cycle
Wire Size:36 - 22 AWG
Flammability Rating:UL 94V-0
Voltage Rating:1000 V
SKU:BRG65039-024ELF

Detailed Description

Introducing the 65039-024ELF, a versatile and reliable Mini-PV™ Basics+ connector designed for high-performance applications. This single-row, 13-contact housing features a durable Polyphenylene construction in a sleek black color, ensuring longevity and dependable operation. With a crimp termination method and a pitch of 2.54mm, it offers easy and secure installation. The Latch mating type guarantees a secure connection, while the straight mount angle suits various mounting configurations. Rated for a wide operating temperature range from -40°C to 105°C, this connector is suitable for use in diverse environments. It meets stringent safety standards with a UL 94V-0 flammability rating and offers excellent electrical performance with a contact resistance of 2mΩ and insulation resistance of 10000 MOhm. Ideal for wire sizes ranging from 36 to 22 AWG, and with a voltage rating of 1000V, it is perfect for a range of industrial and commercial applications. Trust the 65039-024ELF for your connectivity needs, delivering quality and performance you can rely on.