65039-026ELF

Heilind Number:BRG65039-026ELF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65039-026ELF
ECAD Model:
3D Model

Description:

MINI LATCH HSG .100CC-SG-L ROW DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65039-026ELF
Series:Basics+ Mini-PV™
Gender:Female
Housing Material:Polyphenylene
Number of Contacts:11
Number of Rows:1
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mating Type:Latch
Mount Angle:Straight
Contact Resistance:2 mΩ
Housing Color:Black
Insulation Resistance:10000 MOhm
Mating Cycles:1000 cycle
Wire Size:36 - 22 AWG
Flammability Rating:UL 94V-0
Voltage Rating:1000 V
SKU:BRG65039-026ELF

Detailed Description

The MINI LATCH HSG .100CC-SG-L ROW DUBOX / PV / BERGSTIK is a female connector designed for secure and reliable electrical connections. Part of the Basics+ Mini-PV™ series, it features a housing made of durable Polyphenylene in a sleek black color. With 11 gold-plated contacts arranged in a single row, it offers efficient signal transmission. The termination method is through crimping, ensuring a sturdy connection. This connector is suitable for a wide range of applications, with a wide operating temperature range from -40°C to 105°C and a voltage rating of 1000V. Its high-quality construction, including UL 94V-0 flammability rating, guarantees safety and performance. Ideal for use in various industries, this connector is a reliable component for your connectivity needs.