65039-027ELF

Heilind Number:BRG65039-027ELF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65039-027ELF
ECAD Model:
3D Model

Description:

MINI LTACH HSG .100CC-SG-L ROW DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65039-027ELF
Series:Basics+ Mini-PV™
Gender:Female
Housing Material:Polyphenylene
Number of Contacts:10
Number of Rows:1
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mating Type:Latch
Mount Angle:Straight
Contact Resistance:2 mΩ
Housing Color:Black
Insulation Resistance:10000 MOhm
Mating Cycles:1000 cycle
Wire Size:36 - 22 AWG
Flammability Rating:UL 94V-0
Voltage Rating:1000 V
SKU:BRG65039-027ELF

Detailed Description

Introducing the Basics+ Mini-PV™ MINI LTACH HSG .100CC-SG-L ROW DUBOX, a high-performance connector housing designed for reliable and secure connections in electronic applications. Constructed with durable Polyphenylene material, this female housing features 10 contacts in a single row, with a pitch of 2.54mm, and a straight mount angle for easy installation. With a wide operating temperature range from -40°C to 105°C, it ensures consistent performance in varied environments. The crimp termination method and latch mating type offer quick and efficient assembly. Rated for 1000 mating cycles, this housing guarantees long-lasting durability. Meeting stringent safety standards, it boasts a UL 94V-0 flammability rating and a 1000V voltage rating. Suitable for wire sizes ranging from 36 to 22 AWG, it accommodates a wide range of applications. Trust in the reliability and quality of the Basics+ Mini-PV™ connector housing for your connectivity needs.