65039-027LF

Heilind Number:BRG65039-027LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65039-027LF
ECAD Model:
3D Model

Description:

MINI LATCH HSG SR.100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65039-027LF
Pitch:2.54 mm
Gender:Female
Wire Size:36 - 22 AWG
Mating Type:Latch
Mount Angle:Straight
Housing Color:Black
Mating Cycles:1000 cycle
Number of Rows:1
Voltage Rating:1000 V
Housing Material:Polyphenylene, Polystyrene
Contact Resistance:2 mΩ
Number of Contacts:10
Termination Method:Crimp
Flammability Rating:UL 94V-0
Insulation Resistance:100000 MOhm
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
SKU:BRG65039-027LF

Detailed Description

Introducing the 65039-027LF, a Female MINI LATCH HSG SR.100 connector designed for reliable and durable performance in various applications. With a housing made of Polyphenylene and Polystyrene, this connector offers exceptional strength and resilience. Featuring 10 gold-plated contacts in a single row, it ensures efficient signal transmission. The crimp termination method allows for easy and secure installation. Operating in temperatures ranging from -40°C to 105°C, this connector is suitable for use in diverse environments. With a pitch of 2.54mm and straight mount angle, it offers versatile connectivity options. Meeting UL 94V-0 flammability rating and RoHS compliance, it guarantees safety and environmental responsibility. The 1000 mating cycles and 100000 MOhm insulation resistance make it a dependable choice for high-performance applications. Trust the 65039-027LF for seamless and efficient connectivity.