65039-028ELF

Heilind Number:BRG65039-028ELF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65039-028ELF
ECAD Model:
3D Model

Description:

MINI LATCH HSG .100CC-SG-L ROW DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65039-028ELF
Series:Basics+ Mini-PV™
Gender:Female
Housing Material:Polyphenylene
Number of Contacts:9
Number of Rows:1
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mating Type:Latch
Mount Angle:Straight
Contact Resistance:2 mΩ
Housing Color:Black
Insulation Resistance:10000 MOhm
Mating Cycles:1000 cycle
Wire Size:36 - 22 AWG
Flammability Rating:UL 94V-0
Voltage Rating:1000 V
SKU:BRG65039-028ELF

Detailed Description

MINI LATCH HSG .100CC-SG-L ROW DUBOX / PV / BERGSTIK from our Basics+ Mini-PV™ series is a high-quality connector designed for reliable female gender board-to-wire connections. With a housing made of durable Polyphenylene, it ensures longevity and performance in various applications. Featuring 9 gold-plated contacts in a single row, it offers efficient signal transmission. The crimp termination method allows for easy and secure wire attachment, supporting wire sizes ranging from 36 to 22 AWG. Operating at temperatures from -40°C to 105°C, it is suitable for use in diverse environments. Its UL 94V-0 flammability rating and 1000 V voltage rating guarantee safety and compliance with industry standards. The black housing color, straight mount angle, and latch mating type further enhance its usability. With low contact resistance of 2 mΩ, high insulation resistance of 10000 MOhm, and a mating cycle durability of 1000 cycles, this connector ensures stable and long-lasting connectivity. Perfect for use in various hi-rel applications, the MINI LATCH HSG .100CC-SG-L ROW DUBOX / PV / BERGSTIK ( 65039-028ELF) is a dependable solution for your connector needs.