65039-030ELF

Heilind Number:BRG65039-030ELF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65039-030ELF
ECAD Model:
3D Model

Description:

MINI LATCH HSG .100CC-SG-L ROW DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65039-030ELF
Series:Basics+ Mini-PV™
Gender:Female
Housing Material:Polyphenylene
Number of Contacts:7
Number of Rows:1
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mating Type:Latch
Mount Angle:Straight
Contact Resistance:2 mΩ
Housing Color:Black
Insulation Resistance:10000 MOhm
Mating Cycles:1000 cycle
Wire Size:36 - 22 AWG
Flammability Rating:UL 94V-0
Voltage Rating:1000 V
SKU:BRG65039-030ELF

Detailed Description

The MINI LATCH HSG .100CC-SG-L ROW DUBOX / PV / BERGSTIK, part of the Basics+ Mini-PV™ series, is a female connector designed for reliable and secure electrical connections. With a housing made of Polyphenylene, it offers durability and high performance in a wide range of operating temperatures from -40 °C to 105 °C. Featuring 7 contacts in a single row, this connector is suitable for various applications. The crimp termination method ensures easy and efficient installation. Its 2.54 mm pitch and straight mount angle provide versatility in connectivity. With a contact resistance of 2 mΩ and insulation resistance of 10000 MOhm, it ensures low signal loss and reliable signal transmission. Rated for 1000 mating cycles, it offers long-term durability. The connector accommodates wire sizes ranging from 36 to 22 AWG, making it suitable for different wire gauges. Compliant with UL 94V-0 flammability rating and rated for 1000 V, it meets safety and performance standards. Whether used in industrial, commercial, or residential applications, this connector guarantees high-quality and dependable connectivity.