65039-030LF

Heilind Number:BRG65039-030LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65039-030LF
ECAD Model:
3D Model

Description:

MINI LATCH HSG SR.100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65039-030LF
Pitch:2.54 mm
Gender:Female
Wire Size:36 - 22 AWG
Mating Type:Latch
Mount Angle:Straight
Housing Color:Black
Mating Cycles:1000 cycle
Number of Rows:1
Voltage Rating:1000 V
Housing Material:Polyphenylene, Polystyrene
Contact Resistance:2 mΩ
Number of Contacts:7
Termination Method:Crimp
Flammability Rating:UL 94V-0
Insulation Resistance:100000 MOhm
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
SKU:BRG65039-030LF

Detailed Description

Introducing the 65039-030LF, a high-performance MINI LATCH HSG SR.100 connector designed for female gender applications. Crafted with durable Polyphenylene and Polystyrene housing materials, this connector ensures reliable performance in a wide range of environments. With 7 contacts in a single row configuration and a crimp termination method, it guarantees secure and efficient connectivity. Operating effortlessly in temperatures ranging from -40 °C to 105 °C, it is suitable for diverse industrial settings. Featuring a 2.54 mm pitch and straight mount angle, it offers easy installation. With a low contact resistance of 2 mΩ and high insulation resistance of 100000 MOhm, it ensures optimal signal transmission. Compliant with RoHS standards and boasting a flammability rating of UL 94V-0, it prioritizes safety and environmental responsibility. With a voltage rating of 1000 V and a mating cycle of 1000 cycles, it guarantees long-lasting performance. Perfect for hi-rel applications, the 65039-030LF is a vital component in the realm of connectors, pin & socket housings, and contacts.