65039-031ELF

Heilind Number:BRG65039-031ELF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65039-031ELF
ECAD Model:
3D Model

Description:

MINI LATCH HSG .100CC-SG-

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65039-031ELF
Series:Basics+ Mini-PV™
Gender:Female
Housing Material:Polyphenylene
Number of Contacts:6
Number of Rows:1
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mating Type:Latch
Mount Angle:Straight
Contact Resistance:2 mΩ
Housing Color:Black
Insulation Resistance:10000 MOhm
Mating Cycles:1000 cycle
Wire Size:36 - 22 AWG
Flammability Rating:UL 94V-0
Voltage Rating:1000 V
SKU:BRG65039-031ELF

Detailed Description

Introducing the MINI LATCH HSG .100CC-SG- connector from our Basics+ Mini-PV™ series, designed for reliable and efficient connectivity. This female connector features a durable Polyphenylene housing in sleek black, suitable for a wide range of applications. With 6 gold-plated contacts and a crimp termination method, it ensures secure and stable connections. Operating smoothly in temperatures ranging from -40°C to 105°C, it offers high performance in various environments. The 2.54mm pitch and straight mount angle make installation easy. Meeting RoHS compliance and with a UL 94V-0 flammability rating, it guarantees safety and environmental responsibility. Ideal for use in hi-rel applications, this connector is a dependable choice for your connectivity needs.