65039-032ELF

Heilind Number:BRG65039-032ELF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65039-032ELF
ECAD Model:
3D Model

Description:

MINI LATCH HSG .100CC-SG-L ROW DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65039-032ELF
Series:Basics+ Mini-PV™
Gender:Female
Housing Material:Polyphenylene
Number of Contacts:5
Number of Rows:1
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mating Type:Latch
Mount Angle:Straight
Contact Resistance:2 mΩ
Housing Color:Black
Insulation Resistance:10000 MOhm
Mating Cycles:1000 cycle
Wire Size:36 - 22 AWG
Flammability Rating:UL 94V-0
Voltage Rating:1000 V
SKU:BRG65039-032ELF

Detailed Description

The 65039-032ELF is a compact and reliable Mini-PV™ latch housing, designed for secure connections in electronic applications. With a gender specification of female and a housing material made of Polyphenylene, this housing ensures durability and high performance. Featuring 5 contacts in a single row, it offers efficient connectivity. The crimp termination method simplifies installation, while the straight mount angle enhances versatility in placement. Operating within a wide temperature range from -40 °C to 105 °C, this housing is suitable for diverse environments. Its black housing color, along with UL 94V-0 flammability rating and RoHS compliance, guarantee safety and regulatory adherence. With a high insulation resistance of 10000 MOhm and low contact resistance of 2 mΩ, it ensures reliable signal transmission. Suitable for wire sizes ranging from 36 to 22 AWG and with a voltage rating of 1000 V, this housing is ideal for various electronic systems. With 1000 mating cycles, it offers long-term durability. Perfect for applications where space efficiency and robust connectivity are essential, the 65039-032ELF is a dependable solution in the world of connectors.