65039-033ELF

Heilind Number:BRG65039-033ELF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65039-033ELF
ECAD Model:
3D Model

Description:

MINI LATCH HSG .100CC-SG-L ROW DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65039-033ELF
Series:Basics+ Mini-PV™
Gender:Female
Housing Material:Polyphenylene
Number of Contacts:4
Number of Rows:1
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mating Type:Latch
Mount Angle:Straight
Contact Resistance:2 mΩ
Housing Color:Black
Insulation Resistance:10000 MOhm
Mating Cycles:1000 cycle
Wire Size:36 - 22 AWG
Flammability Rating:UL 94V-0
Voltage Rating:1000 V
SKU:BRG65039-033ELF

Detailed Description

Introducing the 65039-033ELF, a versatile MINI LATCH HSG .100CC-SG-L ROW DUBOX connector from the Basics+ Mini-PV™ series. Designed for seamless connectivity, this female connector features a durable Polyphenylene housing in sleek black, ensuring reliable performance in a wide temperature range from -40 °C to 105 °C. With 4 contacts in a single row, it offers efficient signal transmission with a low contact resistance of 2 mΩ and high insulation resistance of 10000 MOhm. The crimp termination method and straight mount angle make installation a breeze for 36 - 22 AWG wire sizes. Meeting stringent safety standards, it boasts a UL 94V-0 flammability rating and a voltage rating of 1000 V. Perfect for various applications, from industrial machinery to consumer electronics, this connector guarantees durability and longevity with a mating cycle of 1000 cycles. Trust in the 65039-033ELF for your connectivity needs.