65039-034ELF

Heilind Number:BRG65039-034ELF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65039-034ELF
ECAD Model:
3D Model

Description:

MINI LATCH HSG .100CC-SG-L DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65039-034ELF
Series:Basics+ Mini-PV™
Gender:Female
Housing Material:Polyphenylene
Number of Contacts:3
Number of Rows:1
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mating Type:Latch
Mount Angle:Straight
Contact Resistance:2 mΩ
Housing Color:Black
Insulation Resistance:10000 MOhm
Mating Cycles:1000 cycle
Wire Size:36 - 22 AWG
Flammability Rating:UL 94V-0
Voltage Rating:1000 V
SKU:BRG65039-034ELF

Detailed Description

Introducing the 65039-034ELF, a premium Mini-PV™ Basics+ connector designed for reliability and performance. This female housing, made from durable polyphenylene, features 3 contacts arranged in a single row with a 2.54mm pitch, ideal for compact electronic applications. With a crimp termination method and straight mount angle, installation is a breeze. Operating efficiently in temperatures ranging from -40°C to 105°C, this connector ensures seamless connectivity in various environments. Boasting a low contact resistance of 2 mΩ and high insulation resistance of 10000 MOhm, it guarantees superior signal transmission. Its UL 94V-0 flammability rating and 1000 V voltage rating offer peace of mind in terms of safety and reliability. Perfect for high-reliability applications, the 65039-034ELF is a trusted solution in the realm of connectors and housings.