65039-035ELF

Heilind Number:BRG65039-035ELF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65039-035ELF
ECAD Model:
3D Model

Description:

MINI LATCH HSG .100CC-SG-L ROW

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65039-035ELF
Series:Basics+ Mini-PV™
Gender:Female
Housing Material:Polyphenylene
Number of Contacts:2
Number of Rows:1
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mating Type:Latch
Mount Angle:Straight
Contact Resistance:2 mΩ
Housing Color:Black
Insulation Resistance:10000 MOhm
Mating Cycles:1000 cycle
Wire Size:36 - 22 AWG
Flammability Rating:UL 94V-0
Voltage Rating:1000 V
SKU:BRG65039-035ELF

Detailed Description

The MINI LATCH HSG .100CC-SG-L ROW from our Basics+ Mini-PV™ series is a compact and reliable connector designed for female gender applications. Constructed with durable Polyphenylene housing material, it features 2 contacts in a single row, allowing for efficient connectivity. With a crimp termination method and a pitch of 2.54 mm, installation is quick and straightforward. Operating in temperatures ranging from -40°C to 105°C, this connector is suitable for a wide range of environments. Its black housing color and UL 94V-0 flammability rating ensure safety and compliance. Offering excellent electrical performance with low contact resistance of 2 mΩ and high insulation resistance of 10000 MOhm, it guarantees reliable signal transmission. With RoHS compliance and a voltage rating of 1000 V, this connector meets international standards for environmental responsibility and safety. Perfect for various applications in the Connectors, Pin & Socket Housings, and Pin & Socket Housings & Contacts categories, the MINI LATCH HSG .100CC-SG-L ROW ( 65039-035ELF) is a top-quality solution for your connectivity needs.