65039-235LF

Heilind Number:BRG65039-235LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65039-235LF
ECAD Model:
3D Model

Description:

MINI LATCH HSG .100CC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65039-235LF
Series:Basics+ Mini-PV™
Gender:Female
Housing Material:Polyphenylene
Number of Contacts:2
Number of Rows:1
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mating Type:Latch
Mount Angle:Straight
Contact Resistance:2 mΩ
Housing Color:Black
Insulation Resistance:10000 MOhm
Mating Cycles:1000 cycle
Wire Size:36 - 22 AWG
Flammability Rating:UL 94V-0
Voltage Rating:1000 V
SKU:BRG65039-235LF

Detailed Description

Introducing the 65039-235LF, a female Mini-PV™ Basics+ Mini Latch Housing designed for reliable connectivity in electronic applications. Constructed from durable Polyphenylene, this housing features two contacts in a single row, each capable of accommodating wire sizes ranging from 36 to 22 AWG. With a pitch of 2.54 mm and a straight mount angle, it offers easy integration onto circuit boards. Operating efficiently in temperatures ranging from -40°C to 105°C, it ensures performance in various environments. UL 94V-0 rated for flammability and RoHS compliant, it meets stringent safety standards. Boasting low contact resistance of 2 mΩ and high insulation resistance of 10000 MOhm, it guarantees optimal signal transmission. With a voltage rating of 1000V and 1000 mating cycles, it offers long-lasting durability. Ideal for use in hi-rel applications, the 65039-235LF is a reliable solution for your connector needs.