65043-004LF

Heilind Number:BRG65043-004LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65043-004LF
ECAD Model:
3D Model

Description:

MINI LTACH HSG .100CC DB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65043-004LF
Gender:Female
Housing Material:Polyphenylene, Polystyrene
Number of Contacts:66
Number of Rows:2
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mating Type:Latch
Mount Angle:Straight
Contact Resistance:2 mΩ
Housing Color:Black
Insulation Resistance:100000 MOhm
Mating Cycles:1000 cycle
Wire Size:36 - 22 AWG
Flammability Rating:UL 94V-0
Voltage Rating:1000 V
SKU:BRG65043-004LF

Detailed Description

Introducing the 65043-004LF, a high-performance MINI LTACH HSG .100CC DB connector designed for female gender applications. Crafted from durable Polyphenylene and Polystyrene housing materials, this connector features 66 contacts arranged in 2 rows for efficient connectivity. With a crimp termination method and a wide operating temperature range of -40°C to 105°C, it ensures reliable performance in diverse environments. The 2.54mm pitch and latch mating type offer secure connections, while the straight mount angle facilitates easy installation. With low contact resistance, high insulation resistance, and UL 94V-0 flammability rating, it guarantees safety and quality. RoHS compliant and rated for 1000 mating cycles, this connector is suitable for a wide range of applications, from industrial to consumer electronics.