65043-005ELF

Heilind Number:BRG65043-005ELF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65043-005ELF
ECAD Model:
3D Model

Description:

MINI LATCH HSG.100CC-DBL- ROW DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65043-005ELF
Pitch:2.54 mm
Gender:Female
Wire Size:36 - 22 AWG
Mating Type:Latch
Mount Angle:Straight
Housing Color:Black
Mating Cycles:1000 cycle
Number of Rows:2
Voltage Rating:1000 V
Housing Material:Polyphenylene
Contact Resistance:2 mΩ
Number of Contacts:64
Termination Method:Crimp
Flammability Rating:UL 94V-0
Insulation Resistance:10000 MOhm
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:Basics+ Mini-PV™
SKU:BRG65043-005ELF

Detailed Description

The MINI LATCH HSG.100CC-DBL-ROW DUBOX / PV / BERGSTIK is a crucial component in the Basics+ Mini-PV™ series, designed for female gender applications. Crafted from durable polyphenylene, this housing features 64 contacts arranged in 2 rows, with a crimp termination method for secure connections. Operating efficiently in temperatures ranging from -40°C to 105°C, it ensures reliable performance in various environments. The 2.54mm pitch and straight mount angle facilitate easy installation. With low contact resistance of 2 mΩ and high insulation resistance of 10000 MOhm, it guarantees optimal conductivity. Additionally, its UL 94V-0 flammability rating and 1000V voltage rating ensure safety compliance. Suitable for wire sizes ranging from 36 to 22 AWG, this connector housing is essential for applications in Connectors, Pin & Socket Housings, and more.