65043-007LF

Heilind Number:BRG65043-007LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65043-007LF
ECAD Model:
3D Model

Description:

MINI LATCH HSG DR.100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65043-007LF
Pitch:2.54 mm
Gender:Female
Wire Size:36 - 22 AWG
Mating Type:Latch
Mount Angle:Straight
Housing Color:Black
Mating Cycles:1000 cycle
Number of Rows:2
Voltage Rating:1000 V
Housing Material:Polyphenylene, Polystyrene
Contact Resistance:2 mΩ
Number of Contacts:60
Termination Method:Crimp
Flammability Rating:UL 94V-0
Insulation Resistance:100000 MOhm
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
SKU:BRG65043-007LF

Detailed Description

Introducing the MINI LATCH HSG DR.100 ( 65043-007LF), a high-performance female connector housing designed for precision connectivity in electronic applications. With a durable construction of Polyphenylene and Polystyrene, this housing ensures reliable performance even in demanding environments. Featuring 60 gold-plated contacts in a 2-row configuration, it offers seamless signal transmission. The crimp termination method allows for easy and secure installation, while its straight mount angle facilitates efficient PCB assembly. Operating flawlessly in temperatures ranging from -40°C to 105°C, this connector is suitable for a wide range of industrial and commercial applications. With a voltage rating of 1000 V and RoHS compliance, it guarantees safety and environmental sustainability. Trust the MINI LATCH HSG DR.100 for superior quality and performance in all your connectivity needs.