65043-009ELF

Heilind Number:BRG65043-009ELF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65043-009ELF
ECAD Model:
3D Model

Description:

MINI LATCH HSG .100CC-DB-L ROW DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65043-009ELF
Series:Basics+ Mini-PV™
Gender:Female
Housing Material:Polyphenylene
Number of Contacts:56
Number of Rows:2
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mating Type:Latch
Mount Angle:Straight
Contact Resistance:2 mΩ
Housing Color:Black
Insulation Resistance:10000 MOhm
Mating Cycles:1000 cycle
Wire Size:36 - 22 AWG
Flammability Rating:UL 94V-0
Voltage Rating:1000 V
SKU:BRG65043-009ELF

Detailed Description

Introducing the Basics+ Mini-PV™ Mini Latch Housing, a versatile connector designed for reliable power and signal transmission. This female housing, SKU 65043-009ELF, features two rows with a total of 56 contacts, perfect for high-density applications. Crafted from durable polyphenylene, it ensures long-lasting performance even in harsh environments. With a crimp termination method and a 2.54mm pitch, it allows for easy and secure wire connections. The black housing color and straight mount angle make for a sleek and space-efficient design. Meeting stringent quality standards, it boasts a UL 94V-0 flammability rating and a voltage rating of 1000V, guaranteeing safety and reliability. Whether used in industrial machinery, telecommunications, or automotive systems, this Mini Latch Housing offers exceptional performance every time.