65043-012LF

Heilind Number:BRG65043-012LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65043-012LF
ECAD Model:
3D Model

Description:

MINI LATCH HSG DR.100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65043-012LF
Pitch:2.54 mm
Gender:Female
Wire Size:36 - 22 AWG
Mating Type:Latch
Mount Angle:Straight
Housing Color:Black
Mating Cycles:1000 cycle
Number of Rows:2
Voltage Rating:1000 V
Housing Material:Polyphenylene, Polystyrene
Contact Resistance:2 mΩ
Number of Contacts:50
Termination Method:Crimp
Flammability Rating:UL 94V-0
Insulation Resistance:100000 MOhm
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
SKU:BRG65043-012LF

Detailed Description

The 65043-012LF is a high-performance MINI LATCH HSG DR.100 connector designed for female gender applications. Constructed with durable Polyphenylene and Polystyrene housing materials, this connector ensures reliable performance in a wide range of environments. With 50 contacts arranged in 2 rows and a 2.54mm pitch, it offers seamless connectivity. Featuring a crimp termination method and a maximum operating temperature of 105°C, it guarantees secure and efficient wire connections. Its black housing color, UL 94V-0 flammability rating, and RoHS compliance make it a safe and environmentally friendly choice. With a contact resistance of 2 mΩ and an insulation resistance of 100000 MOhm, it ensures low power loss and optimal signal transmission. Suitable for use with wire sizes ranging from 36 to 22 AWG and a voltage rating of 1000V, it is ideal for a variety of applications in the connectors and housings industry. With a mating type of Latch and a straight mount angle, it offers easy and secure installation. Perfect for demanding industrial and commercial settings, the 65043-012LF connector guarantees long-lasting performance with its 1000 mating cycle durability.