65043-014LF

Heilind Number:BRG65043-014LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65043-014LF
ECAD Model:
3D Model

Description:

MINI LATCH HSG .100CC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65043-014LF
Gender:Female
Housing Material:Polyphenylene, Polystyrene
Number of Contacts:46
Number of Rows:2
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mating Type:Latch
Mount Angle:Straight
Contact Resistance:2 mΩ
Housing Color:Black
Insulation Resistance:100000 MOhm
Mating Cycles:1000 cycle
Wire Size:36 - 22 AWG
Flammability Rating:UL 94V-0
Voltage Rating:1000 V
SKU:BRG65043-014LF

Detailed Description

Introducing the 65043-014LF, a female Mini Latch Housing designed for optimal connectivity in electronic systems. With a durable construction of Polyphenylene and Polystyrene, this housing ensures long-lasting performance even in harsh environments. Featuring 46 gold-plated contacts arranged in 2 rows with a 2.54mm pitch, it offers reliable signal transmission. The crimp termination method allows for easy installation with wire sizes ranging from 36 to 22 AWG. Operating efficiently in temperatures ranging from -40°C to 105°C, this housing is suitable for a wide range of applications. Its black housing color and UL 94V-0 flammability rating guarantee safety and compliance. With RoHS certification and a voltage rating of 1000V, the 65043-014LF is a dependable choice for connectors, pin & socket housings, and high-reliability applications.