65043-016LF

Heilind Number:BRG65043-016LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65043-016LF
ECAD Model:
3D Model

Description:

MINI LATCH HSG DR.100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65043-016LF
Pitch:2.54 mm
Gender:Female
Wire Size:36 - 22 AWG
Mating Type:Latch
Mount Angle:Straight
Housing Color:Black
Mating Cycles:1000 cycle
Number of Rows:2
Voltage Rating:1000 V
Housing Material:Polyphenylene, Polystyrene
Contact Resistance:2 mΩ
Number of Contacts:42
Termination Method:Crimp
Flammability Rating:UL 94V-0
Insulation Resistance:100000 MOhm
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
SKU:BRG65043-016LF

Detailed Description

Introducing the 65043-016LF, a high-performance MINI LATCH HSG DR.100 connector designed for seamless connectivity in demanding environments. This female connector features a durable housing made of Polyphenylene and Polystyrene, ensuring reliable operation even in extreme conditions. With 42 gold-plated contacts arranged in 2 rows, it offers efficient signal transmission. The crimp termination method allows for easy and secure installation, while the straight mount angle enhances versatility. Operating temperature ranging from -40 °C to 105 °C, along with a voltage rating of 1000 V, makes it suitable for a wide range of applications. Compliant with RoHS standards and boasting UL 94V-0 flammability rating, it ensures safety and environmental responsibility. Suitable for use with wire sizes ranging from 36 to 22 AWG, this connector guarantees optimal performance. Whether in industrial, automotive, or aerospace settings, the 65043-016LF is the perfect solution for your connectivity needs.