65043-018LF

Heilind Number:BRG65043-018LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65043-018LF
ECAD Model:
3D Model

Description:

MINI LATCH HSG .100CC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65043-018LF
Gender:Female
Housing Material:Polyphenylene, Polystyrene
Number of Contacts:38
Number of Rows:2
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mating Type:Latch
Mount Angle:Straight
Contact Resistance:2 mΩ
Housing Color:Black
Insulation Resistance:100000 MOhm
Mating Cycles:1000 cycle
Wire Size:36 - 22 AWG
Flammability Rating:UL 94V-0
Voltage Rating:1000 V
SKU:BRG65043-018LF

Detailed Description

Introducing the 65043-018LF Mini Latch Housing, a versatile and reliable connector for your electronic applications. This female housing, constructed from durable Polyphenylene and Polystyrene materials, features 38 gold-plated contacts in a 2-row configuration, allowing for secure and efficient connections. With a crimp termination method and a pitch of 2.54mm, installation is quick and easy. Operating at temperatures ranging from -40°C to 105°C, this housing is suitable for a variety of environments. Its UL 94V-0 flammability rating and RoHS compliance ensure safety and environmental responsibility. With a voltage rating of 1000V and excellent contact and insulation resistance, you can trust in the performance of this connector. Perfect for high-reliability applications, the 65043-018LF is designed to withstand 1000 mating cycles, making it a durable solution for your connectivity needs. Upgrade your systems with this premium quality connector, a crucial component in the world of electronics.