65043-019LF

Heilind Number:BRG65043-019LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65043-019LF
ECAD Model:
3D Model

Description:

MINI LATCH HSG .100CC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65043-019LF
Pitch:2.54 mm
Gender:Female
Wire Size:36 - 22 AWG
Mating Type:Latch
Mount Angle:Straight
Housing Color:Black
Mating Cycles:1000 cycle
Number of Rows:2
Voltage Rating:1000 V
Housing Material:Polyphenylene, Polystyrene
Contact Resistance:2 mΩ
Number of Contacts:36
Termination Method:Crimp
Flammability Rating:UL 94V-0
Insulation Resistance:100000 MOhm
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
SKU:BRG65043-019LF

Detailed Description

This MINI LATCH HSG .100CC female connector, with a housing made of Polyphenylene and Polystyrene, features 36 contacts in a 2-row configuration for secure and efficient connectivity. With a crimp termination method and a wide operating temperature range of -40°C to 105°C, it ensures reliable performance in various environments. The 2.54 mm pitch and straight mount angle facilitate easy installation. Meeting UL 94V-0 flammability standards and RoHS compliance, this connector is both durable and environmentally friendly. With a contact resistance of 2 mΩ and insulation resistance of 100000 MOhm, it guarantees low signal loss and high reliability. Suitable for wire sizes ranging from 36 to 22 AWG and rated for 1000 V, this connector is ideal for a wide range of applications, making it a versatile choice in the realm of connectors and housings.