65043-021ELF

Heilind Number:BRG65043-021ELF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65043-021ELF
ECAD Model:
3D Model

Description:

MINI LATCH HSG .100CC DB--L RO DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65043-021ELF
Series:Basics+ Mini-PV™
Gender:Female
Housing Material:Polyphenylene
Number of Contacts:32
Number of Rows:2
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mating Type:Latch
Mount Angle:Straight
Contact Resistance:2 mΩ
Housing Color:Black
Insulation Resistance:10000 MOhm
Mating Cycles:1000 cycle
Wire Size:36 - 22 AWG
Flammability Rating:UL 94V-0
Voltage Rating:1000 V
SKU:BRG65043-021ELF

Detailed Description

Introducing the Basics+ Mini-PV™ MINI LATCH HSG .100CC DB--L RO DUBOX Connector, designed for reliable and secure connections in electronic applications. This female connector features a durable polyphenylene housing in sleek black, with 32 gold-plated contacts arranged in 2 rows for efficient signal transmission. With a crimp termination method and a 2.54mm pitch, it ensures easy and precise installation. Operating flawlessly in temperatures ranging from -40°C to 105°C, it guarantees performance in various environments. With a voltage rating of 1000V and UL 94V-0 flammability rating, it prioritizes safety. Each connector is rigorously tested for quality and durability, with an insulation resistance of 10000 MOhm and contact resistance of 2 mΩ, ensuring consistent performance over 1000 mating cycles. Suitable for wire sizes ranging from 36 to 22 AWG, it offers versatility in connectivity. Trust in the reliability of the Basics+ Mini-PV™ MINI LATCH HSG for your next project.