65043-022ELF

Heilind Number:BRG65043-022ELF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65043-022ELF
ECAD Model:
3D Model

Description:

MINI LATCH HSG .100CC-DB-L ROW DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65043-022ELF
Series:Basics+ Mini-PV™
Gender:Female
Housing Material:Polyphenylene
Number of Contacts:30
Number of Rows:2
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mating Type:Latch
Mount Angle:Straight
Contact Resistance:2 mΩ
Housing Color:Black
Insulation Resistance:10000 MOhm
Mating Cycles:1000 cycle
Wire Size:36 - 22 AWG
Flammability Rating:UL 94V-0
Voltage Rating:1000 V
SKU:BRG65043-022ELF

Detailed Description

Introducing the 65043-022ELF, a versatile and reliable MINI LATCH HSG connector from our Basics+ Mini-PV™ series. Designed for female gender applications, this connector features a durable Polyphenylene housing in sleek black, ensuring both performance and aesthetics. With 30 contacts arranged in 2 rows, it offers seamless connectivity in various electronic systems. The crimp termination method guarantees secure wire attachment, accommodating 36-22 AWG wire sizes. Operating efficiently in temperatures ranging from -40°C to 105°C, this connector is suitable for a wide range of environments. Meeting UL 94V-0 flammability standards and boasting a voltage rating of 1000V, it prioritizes safety and reliability. Its latch mating type and straight mount angle make installation easy and efficient. With an insulation resistance of 10000 MOhm and low contact resistance of 2 mΩ, it ensures optimal performance. Perfect for high-demand applications in the aerospace, defense, and industrial sectors, the 65043-022ELF is a crucial component for your connectivity needs.