65043-024LF

Heilind Number:BRG65043-024LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65043-024LF
ECAD Model:
3D Model

Description:

MINI LATCH HSG DR.100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65043-024LF
Gender:Female
Housing Material:Polyphenylene, Polystyrene
Number of Contacts:26
Number of Rows:2
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mating Type:Latch
Mount Angle:Straight
Contact Resistance:2 mΩ
Housing Color:Black
Insulation Resistance:100000 MOhm
Mating Cycles:1000 cycle
Wire Size:36 - 22 AWG
Flammability Rating:UL 94V-0
Voltage Rating:1000 V
SKU:BRG65043-024LF

Detailed Description

Introducing the MINI LATCH HSG DR.100 ( 65043-024LF), a high-performance female connector housing designed for reliable connectivity in a wide range of applications. With 26 contacts arranged in 2 rows, this housing features a durable construction of Polyphenylene and Polystyrene, ensuring longevity even in harsh environments. The crimp termination method allows for easy and secure installation, while the 2.54mm pitch and straight mount angle offer versatility in design. Operating seamlessly in temperatures ranging from -40°C to 105°C, this connector is suitable for use in diverse settings. Boasting a contact resistance of 2mΩ and insulation resistance of 100000 MOhm, it guarantees optimal performance. With a UL 94V-0 flammability rating and RoHS compliance, it prioritizes safety and environmental responsibility. Ideal for hi-rel applications, the 65043024LF is a dependable choice for demanding connectivity needs.