65043-027LF

Heilind Number:BRG65043-027LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65043-027LF
ECAD Model:
3D Model

Description:

MINI LATCH HSG DR.100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65043-027LF
Gender:Female
Housing Material:Polyphenylene, Polystyrene
Number of Contacts:20
Number of Rows:2
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mating Type:Latch
Mount Angle:Straight
Contact Resistance:2 mΩ
Housing Color:Black
Insulation Resistance:100000 MOhm
Mating Cycles:1000 cycle
Wire Size:36 - 22 AWG
Flammability Rating:UL 94V-0
Voltage Rating:1000 V
SKU:BRG65043-027LF

Detailed Description

Introducing the 65043-027LF, a high-performance MINI LATCH HSG DR.100 connector designed for female gender applications. Constructed with durable Polyphenylene and Polystyrene housing materials, this connector features 20 gold-plated contacts arranged in 2 rows, allowing for secure and efficient crimp termination. With a wide operating temperature range of -40°C to 105°C, it is suitable for various environments. The 2.54mm pitch and straight mount angle ensure easy installation. Meeting UL 94V-0 flammability standards and RoHS compliance, it guarantees safety and environmental responsibility. With excellent electrical properties including low contact resistance (2 mΩ), high insulation resistance (100000 MOhm), and a voltage rating of 1000V, this connector is ideal for demanding applications in the hi-rel industry. Its longevity is ensured with a mating cycle of 1000 cycles. Suitable for wire sizes ranging from 36 to 22 AWG, this connector is a reliable solution for your connectivity needs.