65043-028ELF

Heilind Number:BRG65043-028ELF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65043-028ELF
ECAD Model:
3D Model

Description:

MINI LATCH HSG .100CC-DB-L ROW DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65043-028ELF
Pitch:2.54 mm
Gender:Female
Wire Size:36 - 22 AWG
Mating Type:Latch
Mount Angle:Straight
Housing Color:Black
Mating Cycles:1000 cycle
Number of Rows:2
Voltage Rating:1000 V
Housing Material:Polyphenylene
Contact Resistance:2 mΩ
Number of Contacts:18
Termination Method:Crimp
Flammability Rating:UL 94V-0
Insulation Resistance:10000 MOhm
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:Basics+ Mini-PV™
SKU:BRG65043-028ELF

Detailed Description

Introducing the BASICS+ Mini-PV™ MINI LATCH HSG .100CC-DB-L ROW DUBOX / PV / BERGSTIK connector, a versatile and reliable solution for your connectivity needs. This female connector, constructed with Polyphenylene housing material, features 18 contacts arranged in 2 rows for efficient signal transmission. With a crimp termination method and a pitch of 2.54mm, installation is quick and easy. Operating smoothly in temperatures ranging from -40°C to 105°C, this connector ensures performance in various environments. The black housing color, along with a UL 94V-0 flammability rating, guarantees safety and durability. With an insulation resistance of 10000 MOhm and a contact resistance of 2 mΩ, signal integrity is maintained. Suitable for wire sizes 36-22 AWG and rated for 1000V, this connector is ideal for a wide range of applications. Trust in the quality and functionality of the BASICS+ Mini-PV™ connector for seamless connectivity in your projects.