65043-029LF

Heilind Number:BRG65043-029LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65043-029LF
ECAD Model:
3D Model

Description:

MINI LATCH HSG DR.100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65043-029LF
Pitch:2.54 mm
Gender:Female
Wire Size:36 - 22 AWG
Mating Type:Latch
Mount Angle:Straight
Housing Color:Black
Mating Cycles:1000 cycle
Number of Rows:2
Voltage Rating:1000 V
Housing Material:Polyphenylene, Polystyrene
Contact Resistance:2 mΩ
Number of Contacts:16
Termination Method:Crimp
Flammability Rating:UL 94V-0
Insulation Resistance:100000 MOhm
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
SKU:BRG65043-029LF

Detailed Description

Introducing the 65043-029LF, a high-quality Mini Latch Housing DR.100 designed for reliable connectivity in electronic applications. This female connector features a sturdy construction with housing made of Polyphenylene and Polystyrene, ensuring durability and long-lasting performance. With 16 gold-plated contacts arranged in 2 rows, it facilitates efficient signal transmission. The crimp termination method allows for easy installation. Operating smoothly in a wide temperature range from -40°C to 105°C, it is suitable for various environments. Its 2.54mm pitch and straight mount angle offer versatility in placement. Meeting RoHS compliance and boasting a UL 94V-0 flammability rating, it prioritizes safety and environmental responsibility. Suitable for wire sizes ranging from 36 to 22 AWG and with a voltage rating of 1000V, it is ideal for use in demanding industrial or commercial settings. Trust in the 65043-029LF for secure and dependable connectivity performance.