65043-031ELF

Heilind Number:BRG65043-031ELF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65043-031ELF
ECAD Model:
3D Model

Description:

MINI LATCH HSG .100CC-DB-L ROW DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65043-031ELF
Series:Basics+ Mini-PV™
Gender:Female
Housing Material:Polyphenylene
Number of Contacts:12
Number of Rows:2
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mating Type:Latch
Mount Angle:Straight
Contact Resistance:2 mΩ
Housing Color:Black
Insulation Resistance:10000 MOhm
Mating Cycles:1000 cycle
Wire Size:36 - 22 AWG
Flammability Rating:UL 94V-0
Voltage Rating:1000 V
SKU:BRG65043-031ELF

Detailed Description

Introducing the MINI LATCH HSG .100CC-DB-L ROW DUBOX, a versatile connector housing from the Basics+ Mini-PV™ series. Designed for female gender with 12 contacts in 2 rows, this housing ensures secure and efficient connections in various electronic applications. Crafted from durable Polyphenylene with a black housing color, it offers reliable performance even in harsh environments. The crimp termination method and 2.54 mm pitch simplify installation, while the straight mount angle allows for easy PCB integration. With a wide wire size compatibility of 36-22 AWG and a high voltage rating of 1000 V, it meets the demands of diverse projects. Certified with UL 94V-0 flammability rating and boasting an insulation resistance of 10000 MOhm, it guarantees safety and quality. Whether in industrial machinery or consumer electronics, this connector housing is a dependable solution for your connectivity needs.