65043-032ELF

Heilind Number:BRG65043-032ELF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65043-032ELF
ECAD Model:
3D Model

Description:

MINI LATCH HSG.100CC DB--L ROW DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65043-032ELF
Series:Basics+ Mini-PV™
Gender:Female
Housing Material:Polyphenylene
Number of Contacts:10
Number of Rows:2
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mating Type:Latch
Mount Angle:Straight
Contact Resistance:2 mΩ
Housing Color:Black
Insulation Resistance:10000 MOhm
Mating Cycles:1000 cycle
Wire Size:36 - 22 AWG
Flammability Rating:UL 94V-0
Voltage Rating:1000 V
SKU:BRG65043-032ELF

Detailed Description

Introducing the 65043-032ELF, a versatile MINI LATCH HSG.100CC DB--L ROW DUBOX connector from the Basics+ Mini-PV™ series. Designed for female gender, this connector features a durable Polyphenylene housing in sleek black color. With 10 contacts arranged in 2 rows and a 2.54 mm pitch, it offers secure and efficient connectivity. The crimp termination method ensures easy installation, while its straight mount angle suits various applications. Operating reliably in temperatures ranging from -40 °C to 105 °C, it guarantees performance in diverse environments. With a low contact resistance of 2 mΩ and high insulation resistance of 10000 MOhm, it ensures optimal signal transmission. Rated for 1000 mating cycles and 1000 V voltage, this connector is a reliable choice for demanding connectivity needs in industrial and commercial settings. Its UL 94V-0 flammability rating adds to its safety credentials, making it a trusted solution for critical applications. Compliant with quality standards, the 65043-032ELF connector is your go-to option for seamless and dependable connections.