65043-033ELF

Heilind Number:BRG65043-033ELF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65043-033ELF
ECAD Model:
3D Model

Description:

MINI LATCH HSG .100CC DB--L RO DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65043-033ELF
Series:Basics+ Mini-PV™
Gender:Female
Housing Material:Polyphenylene
Number of Contacts:8
Number of Rows:2
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mating Type:Latch
Mount Angle:Straight
Contact Resistance:2 mΩ
Housing Color:Black
Insulation Resistance:10000 MOhm
Mating Cycles:1000 cycle
Wire Size:36 - 22 AWG
Flammability Rating:UL 94V-0
Voltage Rating:1000 V
SKU:BRG65043-033ELF

Detailed Description

Introducing the 65043-033ELF, a compact and reliable MINI LATCH HSG .100CC DB--L RO DUBOX connector designed for high-performance applications. Part of the Basics+ Mini-PV™ series, this female connector features a durable Polyphenylene housing in sleek black, with 8 gold-plated contacts arranged in 2 rows for efficient signal transmission. With a crimp termination method and a pitch of 2.54 mm, it ensures secure and stable connections. Operating flawlessly in temperatures ranging from -40 °C to 105 °C, it offers reliable performance in diverse environments. Rated for 1000 mating cycles, it guarantees long-lasting durability. UL 94V-0 rated for flammability and with a voltage rating of 1000 V, it meets stringent safety standards. Suitable for wire sizes ranging from 36 to 22 AWG, it offers versatility in installation. Trust the 65043-033ELF for your connectivity needs in demanding environments.