65043-034ELF

Heilind Number:BRG65043-034ELF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65043-034ELF
ECAD Model:
3D Model

Description:

MINI LATCH HSG.100 DBL.--

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65043-034ELF
Series:Basics+ Mini-PV™
Gender:Female
Housing Material:Polyphenylene
Number of Contacts:6
Number of Rows:2
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mating Type:Latch
Mount Angle:Straight
Contact Resistance:2 mΩ
Housing Color:Black
Insulation Resistance:10000 MOhm
Mating Cycles:1000 cycle
Wire Size:36 - 22 AWG
Flammability Rating:UL 94V-0
Voltage Rating:1000 V
SKU:BRG65043-034ELF

Detailed Description

The 65043-034ELF Mini-PV™ Basics+ Mini Latch Housing offers reliable connectivity for your electronic devices. With a gender of Female and housing material made of Polyphenylene, this housing ensures durability and longevity. Featuring 6 contacts in 2 rows, it allows for efficient signal transmission. The crimp termination method and straight mount angle make installation easy. Operating between -40°C to 105°C, it can withstand a wide range of temperatures. With a pitch of 2.54mm and Latch mating type, it guarantees secure connections. UL 94V-0 rated for flammability, it meets high safety standards. RoHS compliant and capable of handling up to 1000V, it is environmentally friendly and suitable for various applications. With a wire size range of 36-22 AWG, it offers versatility in use. Trust the 65043-034ELF for top-notch performance in your connectivity needs.