65239-005LF

Heilind Number:BRG65239-005LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65239-005LF
ECAD Model:
3D Model

Description:

DUBOX

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65239-005LF
Gender:Female
Wire Size:30 - 22 AWG
Current Rating:3 A
Contact Plating:Gold/GXT
Contact Material:Phosphor Bronze
Contact Resistance:15 mΩ
Termination Method:Crimp
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Series:Dubox®
SKU:BRG65239-005LF

Detailed Description

Introducing the DUBOX® 65239-005LF, a female connector designed for optimal performance in harsh environments. With a crimp termination method and contact material made of durable phosphor bronze with gold/GXT plating, this connector ensures reliable connectivity even in extreme conditions. Its wide operating temperature range of -65 °C to 125 °C, along with a low contact resistance of 15 mΩ, guarantees efficient operation in a variety of settings. Suitable for wire sizes ranging from 30 to 22 AWG, this connector offers versatility in application. With a current rating of 3 A and full RoHS compliance, you can trust in its quality and environmental responsibility. Part of our Dubox® series, the 65239-005LF is the perfect choice for high-performance connectivity needs.